IXYS HiperFET, X2-Class N-Channel MOSFET, 120 A, 650 V, 3-Pin TO-264P IXFK120N65X2
- RS Stock No.:
- 917-1445
- Mfr. Part No.:
- IXFK120N65X2
- Brand:
- IXYS
- RS Stock No.:
- 917-1445
- Mfr. Part No.:
- IXFK120N65X2
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 A | |
| Maximum Drain Source Voltage | 650 V | |
| Series | HiperFET, X2-Class | |
| Package Type | TO-264P | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 24 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 2.7V | |
| Maximum Power Dissipation | 1.25 kW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 26.3mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 20.3mm | |
| Typical Gate Charge @ Vgs | 240 nC @ 10 V | |
| Transistor Material | Si | |
| Forward Diode Voltage | 1.4V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 5.3mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 650 V | ||
Series HiperFET, X2-Class | ||
Package Type TO-264P | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 24 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 2.7V | ||
Maximum Power Dissipation 1.25 kW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 26.3mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 20.3mm | ||
Typical Gate Charge @ Vgs 240 nC @ 10 V | ||
Transistor Material Si | ||
Forward Diode Voltage 1.4V | ||
Minimum Operating Temperature -55 °C | ||
Height 5.3mm | ||
