Nexperia P-Channel MOSFET, 4.8 A, 20 V, 6-Pin TSOP PMN50XP,165
- RS Stock No.:
- 725-8423
- Mfr. Part No.:
- PMN50XP,165
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-8423
- Mfr. Part No.:
- PMN50XP,165
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4.8 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 60 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.95V | |
| Minimum Gate Threshold Voltage | 0.55V | |
| Maximum Power Dissipation | 2.2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Width | 1.7mm | |
| Typical Gate Charge @ Vgs | 10 nC @ 4.5 V | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type P | ||
Maximum Continuous Drain Current 4.8 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSOP | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 60 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.95V | ||
Minimum Gate Threshold Voltage 0.55V | ||
Maximum Power Dissipation 2.2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Width 1.7mm | ||
Typical Gate Charge @ Vgs 10 nC @ 4.5 V | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- HK
Related links
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6 SI3443DDV-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6 SI3460DDV-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement, 6-Pin SC-88
- Vishay Type P-Channel MOSFET 40 V, 6-Pin TSOP-6
