Nexperia N-Channel MOSFET, 5.7 A, 12 V, 6-Pin TSOP PMN28UN,135
- RS Stock No.:
- 725-8405
- Mfr. Part No.:
- PMN28UN,135
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-8405
- Mfr. Part No.:
- PMN28UN,135
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.7 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | TSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 34 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.7V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 1.75 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Typical Gate Charge @ Vgs | 10.1 nC @ 4.5 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Number of Elements per Chip | 1 | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.7 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type TSOP | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 34 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.7V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 1.75 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Typical Gate Charge @ Vgs 10.1 nC @ 4.5 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 1.7mm | ||
Number of Elements per Chip 1 | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia N-Channel MOSFET 30 V135
- Nexperia N-Channel MOSFET 30 V135
- Nexperia N-Channel MOSFET 30 V115
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
- Nexperia PHT6NQ10T Type N-Channel MOSFET 100 V Enhancement135
- Infineon HEXFET Type N-Channel MOSFET 150 V, 6-Pin TSOP-6
- Infineon HEXFET Type N-Channel MOSFET 150 V, 6-Pin TSOP-6 IRF5802TRPBF
- Infineon HEXFET Type N-Channel MOSFET -40 V, 6-Pin TSOP-6
