Toshiba TPC Type P-Channel MOSFET, 40 A, 40 V Enhancement, 8-Pin SOP TPCA8108(TE12L,Q)
- RS Stock No.:
- 695-5912
- Mfr. Part No.:
- TPCA8108(TE12L,Q)
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 695-5912
- Mfr. Part No.:
- TPCA8108(TE12L,Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOP | |
| Series | TPC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 45W | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 0.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOP | ||
Series TPC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 45W | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 0.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, TPC Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- Toshiba TPC Type N-Channel MOSFET 60 V EnhancementQ
- Toshiba TPC Type N-Channel MOSFET 60 V EnhancementQ)
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP TPC8125
- Toshiba Type P-Channel MOSFET 30 V EnhancementQ)
- Toshiba TPC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPCA8052-H
- Toshiba TPC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOP SH8JB5TB1
