Toshiba TPC N-Channel MOSFET, 15 A, 60 V Enhancement, 8-Pin SOP TPCA8053-H(TE12L,Q

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
695-5732
Mfr. Part No.:
TPCA8053-H(TE12L,Q
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

60V

Series

TPC

Package Type

SOP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

22.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

25nC

Maximum Power Dissipation Pd

2.8W

Maximum Operating Temperature

150°C

Length

5mm

Height

950μm

Standards/Approvals

No

Width

5mm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, TPCAxxxx, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy