Toshiba TPC Type N-Channel MOSFET, 9 A, 60 V Enhancement, 8-Pin SOP TPC8053-H(TE12L,Q)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
695-5713
Mfr. Part No.:
TPC8053-H(TE12L,Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

60V

Package Type

SOP

Series

TPC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

24.2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.9W

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Length

6mm

Height

1.5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, TPCxxxx, Toshiba


MOSFET Transistors, Toshiba


Related links