ROHM N-Channel MOSFET, 300 mA, 60 V, 3-Pin SMT RHK003N06T146
- RS Stock No.:
- 694-2837
- Mfr. Part No.:
- RHK003N06T146
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 694-2837
- Mfr. Part No.:
- RHK003N06T146
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 300 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 2.9mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 3 nC @ 10 V | |
| Width | 1.6mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 300 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 2.9mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 3 nC @ 10 V | ||
Width 1.6mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
Related links
- Nexperia N-Channel MOSFET 60 V215
- DiodesZetex DMN601WK Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 DMN601WK-7
- DiodesZetex DMN601WK Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- onsemi 2N7002KW Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002KW
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi 2N7002KW Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
