N-Channel MOSFET, 100 mA, 30 V, 3-Pin UMT ROHM 2SK3018T106

Stock information currently inaccessible
RS Stock No.:
694-2812
Mfr. Part No.:
2SK3018T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

30 V

Package Type

UMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

2mm

Width

1.25mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

0.8mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy