- RS Stock No.:
- 641-6079
- Mfr. Part No.:
- NP82N055PUG-E2-AZ
- Brand:
- Renesas Electronics
870 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.474
(exc. VAT)
£1.769
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.474 | £7.37 |
25 - 45 | £1.416 | £7.08 |
50 - 245 | £1.38 | £6.90 |
250 - 495 | £1.35 | £6.75 |
500 + | £1.334 | £6.67 |
*price indicative |
- RS Stock No.:
- 641-6079
- Mfr. Part No.:
- NP82N055PUG-E2-AZ
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 82 A |
Maximum Drain Source Voltage | 55 V |
Package Type | D2PAK (TO-263) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 1.8 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Width | 9.15mm |
Typical Gate Charge @ Vgs | 106 nC @ 10 V |
Length | 10mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -55 °C |
Height | 4.45mm |
- RS Stock No.:
- 641-6079
- Mfr. Part No.:
- NP82N055PUG-E2-AZ
- Brand:
- Renesas Electronics
Related links
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m