NXP N-Channel MOSFET, 10 mA, 3 V Depletion, 3-Pin SOT-23 BF1107,215
- RS Stock No.:
- 626-2153
- Mfr. Part No.:
- BF1107,215
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 626-2153
- Mfr. Part No.:
- BF1107,215
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 mA | |
| Maximum Drain Source Voltage | 3 V | |
| Package Type | SOT-23 (TO-236AB) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 20 Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +7 V | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 1mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 mA | ||
Maximum Drain Source Voltage 3 V | ||
Package Type SOT-23 (TO-236AB) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 20 Ω | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 4.5V | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +7 V | ||
Width 1.4mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 1mm | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Note
NXP is a trademark of NXP B.V.
Related links
- Infineon BSS169I N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169IXTSA1
- Infineon SIPMOS® Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23 BSS126IXTSA1
- Infineon BSS138I Type N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon BSS139I Type N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23 BSS139IXTSA1
- Infineon SIPMOS Type N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
- Infineon SIPMOS Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23 BSS126H6327XTSA2
- Infineon BSS138I Type N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23
- Infineon BSS139I Type N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23
