Dual N/P-Channel MOSFET, 5.3 A, 7.3 A, 30 V, 8-Pin SOIC Infineon IRF7389PBF

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
541-2004
Mfr. Part No.:
IRF7389PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N, P

Maximum Continuous Drain Current

5.3 A, 7.3 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

29 mΩ, 58 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

22 nC @ 10 V, 23 nC @ 10 V

Transistor Material

Si

Width

4mm

Length

5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.5mm

Dual N/P-Channel Power MOSFET, Infineon


Infineon’s dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.