ROHM R6576ENZ4 N-Channel MOSFET, 76 A, 650 V, 3-Pin TO-247 R6576ENZ4C13
- RS Stock No.:
- 183-5444
- Mfr. Part No.:
- R6576ENZ4C13
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5444
- Mfr. Part No.:
- R6576ENZ4C13
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 76 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-247 | |
| Series | R6576ENZ4 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 40 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 735 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Length | 16.24mm | |
| Number of Elements per Chip | 1 | |
| Width | 5.22mm | |
| Typical Gate Charge @ Vgs | 260 nC @ 10 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 21.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 76 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-247 | ||
Series R6576ENZ4 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 40 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 735 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Length 16.24mm | ||
Number of Elements per Chip 1 | ||
Width 5.22mm | ||
Typical Gate Charge @ Vgs 260 nC @ 10 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 21.25mm | ||
- COO (Country of Origin):
- TH
R6576ENZ4 is a power MOSFET for switching applications.
Low on-resistance
Fast switching speed
Parallel use is easy
Pb-free plating
Fast switching speed
Parallel use is easy
Pb-free plating
