P-Channel MOSFET, 100 A, 40 V, 3-Pin DPAK onsemi FDD9507L-F085
- RS Stock No.:
- 178-4459
- Mfr. Part No.:
- FDD9507L-F085
- Brand:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£2,212.50
(exc. VAT)
£2,655.00
(inc. VAT)
- RS Stock No.:
- 178-4459
- Mfr. Part No.:
- FDD9507L-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 227 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±16 V | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 100 nC @ 10 V | |
| Length | 6.73mm | |
| Number of Elements per Chip | 1 | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 227 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±16 V | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 100 nC @ 10 V | ||
Length 6.73mm | ||
Number of Elements per Chip 1 | ||
Width 6.22mm | ||
Height 2.39mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.3V | ||
- COO (Country of Origin):
- PH
Typical Qg(tot) = 110 nC at VGS = -10V, ID = -80 A
UIS Capability
Applications:
Automotive Engine Control
PowerTrain Management
Solenoid and Motor Drivers
Distributed Power Architectures and VRM
Primary Switch for 12 V Systems
End Products:
Electrical Power Steering
Integrated Starter/Alternator
