P-Channel MOSFET, 100 A, 40 V, 3-Pin DPAK onsemi FDD9507L-F085

Stock information currently inaccessible
RS Stock No.:
178-4233
Mfr. Part No.:
FDD9507L-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±16 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

100 nC @ 10 V

Number of Elements per Chip

1

Width

6.22mm

Height

2.39mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

COO (Country of Origin):
PH
PowerTrench® MOSFET, P-Channel, -40 V, -100 A, 4.4 mΩ

Typical RDS(on) = 3.3 mΩ at VGS = -10V, ID = -80 A
Typical Qg(tot) = 110 nC at VGS = -10V, ID = -80 A
UIS Capability


Applications:
Automotive Engine Control
PowerTrain Management
Solenoid and Motor Drivers
Distributed Power Architectures and VRM
Primary Switch for 12 V Systems
End Products:
Electrical Power Steering
Integrated Starter/Alternator

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy