ROHM SH8M31 Dual N/P-Channel MOSFET, 4.5 (Tr1, Tr2) A, 60 V, 8-Pin SOP SH8M31GZETB
- RS Stock No.:
- 177-6801
- Mfr. Part No.:
- SH8M31GZETB
- Brand:
- ROHM
- RS Stock No.:
- 177-6801
- Mfr. Part No.:
- SH8M31GZETB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 4.5 (Tr1, Tr2) A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOP | |
| Series | SH8M31 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 65 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3 (Tr1) V, 3 (Tr2) V | |
| Minimum Gate Threshold Voltage | 1 (Tr1) V, 1 (Tr2) V | |
| Maximum Power Dissipation | 2 W | |
| Maximum Gate Source Voltage | ±20 (Tr1, Tr2) V | |
| Length | 5.2mm | |
| Number of Elements per Chip | 2 | |
| Width | 4.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 40 nC @ 5 V (Tr2), 7 nC @ 5 V (Tr1) | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 4.5 (Tr1, Tr2) A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOP | ||
Series SH8M31 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 65 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3 (Tr1) V, 3 (Tr2) V | ||
Minimum Gate Threshold Voltage 1 (Tr1) V, 1 (Tr2) V | ||
Maximum Power Dissipation 2 W | ||
Maximum Gate Source Voltage ±20 (Tr1, Tr2) V | ||
Length 5.2mm | ||
Number of Elements per Chip 2 | ||
Width 4.05mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 40 nC @ 5 V (Tr2), 7 nC @ 5 V (Tr1) | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Height 1.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Small Surface Mount Package (SOP8).
Pb-free lead plating
Halogen Free.
