ROHM RS1L180GN N-Channel MOSFET, 68 A, 60 V, 8-Pin HSOP RS1L180GNTB
- RS Stock No.:
- 171-9858
- Mfr. Part No.:
- RS1L180GNTB
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-9858
- Mfr. Part No.:
- RS1L180GNTB
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 68 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | RS1L180GN | |
| Package Type | HSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 8.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 39 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Typical Gate Charge @ Vgs | 63 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 5.8mm | |
| Width | 5mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 68 A | ||
Maximum Drain Source Voltage 60 V | ||
Series RS1L180GN | ||
Package Type HSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 8.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 39 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Typical Gate Charge @ Vgs 63 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 5.8mm | ||
Width 5mm | ||
Forward Diode Voltage 1.2V | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
RS1L180GN is low on - resistance and high power package MOSFET for Switching.
Low on - resistance
High power package (HSOP8)
Pb-free lead plating
Halogen free
100% Rg and UIS tested
High power package (HSOP8)
Pb-free lead plating
Halogen free
100% Rg and UIS tested
