N-Channel MOSFET, 70 A, 30 V, 8-Pin HSO8-F4-B Panasonic SK8603160L
- RS Stock No.:
- 169-8041
- Mfr. Part No.:
- SK8603160L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 169-8041
- Mfr. Part No.:
- SK8603160L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 70 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | HSO8-F4-B | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 28 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5.9mm | |
| Number of Elements per Chip | 1 | |
| Length | 4.9mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 22 nC @ 4.5 V | |
| Series | SK | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Channel Type N | ||
Maximum Continuous Drain Current 70 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type HSO8-F4-B | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 28 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +85 °C | ||
Width 5.9mm | ||
Number of Elements per Chip 1 | ||
Length 4.9mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 22 nC @ 4.5 V | ||
Series SK | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
