P-Channel MOSFET, 4 A, 12 V, 3-Pin Smini3-G1-B Panasonic MTM231102LBF
- RS Stock No.:
- 169-8019
- Mfr. Part No.:
- MTM231102LBF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 169-8019
- Mfr. Part No.:
- MTM231102LBF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | Smini3-G1-B | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 30 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Length | 2mm | |
| Transistor Material | Si | |
| Width | 1.25mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Series | MTM | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Channel Type P | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type Smini3-G1-B | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 30 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Length 2mm | ||
Transistor Material Si | ||
Width 1.25mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Series MTM | ||
Height 0.8mm | ||
- COO (Country of Origin):
- MY
