Vishay Half Bridge VS-H N-Channel MOSFET Modules, 195 A, 650 V Enhancement, 12-Pin FlatPAK 5 x 6 VS-HOT200C080
- RS Stock No.:
- 869-230
- Mfr. Part No.:
- VS-HOT200C080
- Brand:
- Vishay
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
£21.03
(exc. VAT)
£25.24
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £21.03 | - |
| 10 - 99 | £16.85 | 19% |
| 100 - 575 | £14.55 | 30% |
| 576 + | £13.77 | 34% |
*price indicative
- RS Stock No.:
- 869-230
- Mfr. Part No.:
- VS-HOT200C080
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | FlatPAK 5 x 6 | |
| Series | VS-H | |
| Mount Type | Screw | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 0.91mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 194W | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Half Bridge | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 22.8mm | |
| Height | 12.7mm | |
| Length | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type FlatPAK 5 x 6 | ||
Series VS-H | ||
Mount Type Screw | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 0.91mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 194W | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Half Bridge | ||
Standards/Approvals UL 94 V-0 | ||
Width 22.8mm | ||
Height 12.7mm | ||
Length 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Related links
- Vishay 170 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 120 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30KM120HM3/H
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V8K202DUHM3/H
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K202HM3/H
- Vishay 60 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30KM60HM3/H
- Vishay R3T2FPHM3/I 1-Element Bi-Directional TVS Diode 8-Pin FlatPAK 5 x 6
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 170 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
