Microchip SR087 N-Channel MOSFET, 8-Pin SOIC SR087SG-G
- RS Stock No.:
- 598-629
- Mfr. Part No.:
- SR087SG-G
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£4,095.30
(exc. VAT)
£4,913.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £1.241 | £4,095.30 |
*price indicative
- RS Stock No.:
- 598-629
- Mfr. Part No.:
- SR087SG-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Series | SR087 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Series SR087 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- MY
The Microchip Inductorless switching regulators are designed to operate directly from a rectified AC line. The operating principle involves turning on a pass transistor when the rectified AC is below the output voltage and turning it off once the output voltage reaches a specified level. The ICs feature an adjustable main output voltage range of 9V to 50V and an additional fixed output of 3.3V for SR086 and 5V for SR087. Efficiencies of around 55% are achievable for loads up to 1W in 120 VAC applications and approximately 50% for loads up to 800 mW in 230 VAC applications.
Up to 100 mA combined output current
Single BOM for 120 VAC/230 VAC
Built in soft start
Less than 200 mW standby power
Single BOM for 120 VAC/230 VAC
Built in soft start
Less than 200 mW standby power
Related links
- Microchip LR12 N-Channel MOSFET, 8-Pin SOIC LR12LG-G
- Microchip TC2320 Silicon N/P-Channel-Channel MOSFET 200 V, 8-Pin SOIC TC2320TG-G
- Microchip TC1550 Silicon N/P-Channel-Channel MOSFET 500 V, 8-Pin SOIC TC1550TG-G
- Microchip TD9944 Silicon Dual N-Channel MOSFET 240 V, 8-Pin SOIC TD9944TG-G
- Microchip TC6320 Silicon N/P-Channel-Channel MOSFET 200 V, 8-Pin SOIC TC6320TG-G
- Vishay Dual N-Channel MOSFET 30 V, 8-Pin SOIC SQ4920EY-T1_GE3
- Diodes Inc N-Channel MOSFET 30 V, 8-Pin SOIC DMN4800LSSL-13
- Vishay Dual N/P-Channel MOSFET 40 V, 8-Pin SOIC SI4554DY-T1-GE3
