Microchip LR12LG-G, MOSFET 1.8 W 100V SOIC 8-Pin

Subtotal (1 reel of 3300 units)*

£4,332.90

(exc. VAT)

£5,200.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +£1.313£4,332.90

*price indicative

RS Stock No.:
598-275
Mfr. Part No.:
LR12LG-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Power Rating

1.8W

Standards/Approvals

RoHS

Height

1.75mm

Series

LR12

Width

3.9 mm

Length

4.9mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

100V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Adjustable 3 Terminal Linear Regulator is a high-voltage, low-output current and adjustable linear regulator. It has a wide operating input voltage range of 13.2V to 100V. The output voltage can be adjusted between 1.2V and 88V, provided that the input voltage is at least 12V greater than the output voltage. The output voltage can be adjusted by means of two external resistors, R1 and R2, as shown in the Typical Application Circuit diagrams.

Stable with a 100 nF Output Capacitor

Adjustable 1.20V to 88V Output Regulation

5% Reference Voltage Tolerance

50 mA Minimum Output Current Limiting

10 μA Typical ADJ Current

Over temperature Protection

Available in Three Different Packages