Selectron Monitoring Relay, Three Phase, DPDT, 1 → 230V ac, DIN Rail

Stock information currently inaccessible
RS Stock No.:
288-7665
Mfr. Part No.:
EMR SU31D
Brand:
Selectron
Find similar products by selecting one or more attributes.
Select all

Brand

Selectron

Electrical Phase

Three

Voltage Sensing Range

1 → 230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

COO (Country of Origin):
AR
The direct-current voltage monitoring relay is a versatile device designed for monitoring dc voltage in 1-phase mains. With a measuring range of 12Vdc, 24Vdc, 36Vdc or 48Vdc, this relay offers precise monitoring and control over voltage levels ensuring efficient performance.

Monitors dc voltage in 1-phase mains with adjustable thresholds
Offers undervoltage monitoring for enhanced protection
Window function allows for flexible control over voltage levels
Provides 2 change-over contacts for versatile applications
Indicators for supply voltage, relay output, and failure notification offer easy monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy