Selectron Monitoring Relay, Three Phase, DPDT, 230 → 400V ac, DIN Rail
- RS Stock No.:
- 288-7659
- Mfr. Part No.:
- EMR DU21D
- Brand:
- Selectron
Stock information currently inaccessible
- RS Stock No.:
- 288-7659
- Mfr. Part No.:
- EMR DU21D
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Electrical Phase | Three | |
| Voltage Sensing Range | 230 → 400V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Electrical Phase Three | ||
Voltage Sensing Range 230 → 400V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- AT
The 3-phase voltage monitoring relay is a reliable solution for voltage monitoring in 3-phase mains. With features like monitoring of phase sequence, phase failure, and detection of reverse voltage, this relay ensures the safety and efficiency of electrical systems.
Detection of phase sequence and phase failure
Option for connection of neutral wire
2 potential free change-over contacts
Indicators for supply voltage and relay output
Output relay with switching capacity up to 1250 VA
Nominal consumption of 9 VA for 3-phase voltage
Protection mode IP 40 for mechanical data
Electromagnetic compatibility with various standards
Option for connection of neutral wire
2 potential free change-over contacts
Indicators for supply voltage and relay output
Output relay with switching capacity up to 1250 VA
Nominal consumption of 9 VA for 3-phase voltage
Protection mode IP 40 for mechanical data
Electromagnetic compatibility with various standards
Related links
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Monitoring Relay DIN Rail
- Selectron Current Monitoring Relay DPDT, DIN Rail
- Selectron Monitoring Relay 30 to 300 V Monitor Range DIN Rail, 240 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230 V ac, 400 V ac
- ABB 400V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- Dold Monitoring Relay DPDT 230 V ac, 400 V ac