Selectron Monitoring Relay, DPDT, DIN Rail
- RS Stock No.:
- 288-7662
- Mfr. Part No.:
- EMR SU21I
- Brand:
- Selectron
Stock information currently inaccessible
- RS Stock No.:
- 288-7662
- Mfr. Part No.:
- EMR SU21I
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- AT
The direct-current voltage monitoring relay is a versatile device designed for monitoring dc voltage in 1-phase mains. With a measuring range of 12Vdc, 24Vdc, 36Vdc or 48Vdc, this relay offers precise monitoring and control over voltage levels ensuring efficient performance.
Monitors dc voltage in 1-phase mains with adjustable thresholds
Offers undervoltage monitoring for enhanced protection
Window function allows for flexible control over voltage levels
Provides 2 change-over contacts for versatile applications
Indicators for supply voltage, relay output, and failure notification offer easy monitoring
Offers undervoltage monitoring for enhanced protection
Window function allows for flexible control over voltage levels
Provides 2 change-over contacts for versatile applications
Indicators for supply voltage, relay output, and failure notification offer easy monitoring
Related links
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Current Monitoring Relay DPDT, DIN Rail
- Selectron Monitoring Relay 30 to 300 V Monitor Range DIN Rail, 240 V ac
- Schneider Electric Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail
- Siemens Monitoring Relay DIN Rail, 230 V ac 24 V dc