Selectron Monitoring Relay, Three Phase, DPDT, 1 → 230V ac, DIN Rail
- RS Stock No.:
- 288-7664
- Mfr. Part No.:
- EMR SU21N
- Brand:
- Selectron
Stock information currently inaccessible
- RS Stock No.:
- 288-7664
- Mfr. Part No.:
- EMR SU21N
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Electrical Phase | Three | |
| Contact Configuration | DPDT | |
| Voltage Sensing Range | 1 → 230V ac | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Electrical Phase Three | ||
Contact Configuration DPDT | ||
Voltage Sensing Range 1 → 230V ac | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- AT
The 1-phase voltage monitoring relay used for ac voltage monitoring in 1-phase mains. It has a measuring range of 230/132 Vac and comes with various multifunction capabilities. The relay features adjustable thresholds and a tripping delay, allowing for precise monitoring and control. With its 2 change-over contacts, it offers reliable and flexible operation.
1-phase voltage monitoring relay with a measuring range of 230/132 Vac
Multifunctional capabilities for precise monitoring and control
Adjustable thresholds and tripping delay for flexibility
2 change-over contacts for reliable operation
Quick and easy installation
Durable and safe with a self-extinguishing plastic material and IP 40 protection
Multifunctional capabilities for precise monitoring and control
Adjustable thresholds and tripping delay for flexibility
2 change-over contacts for reliable operation
Quick and easy installation
Durable and safe with a self-extinguishing plastic material and IP 40 protection
Related links
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Monitoring Relay DPDT DIN Rail
- Selectron Monitoring Relay DIN Rail
- Selectron Current Monitoring Relay DPDT, DIN Rail
- Selectron Monitoring Relay 30 to 300 V Monitor Range DIN Rail, 240 V ac
- Tele Level Monitoring Relays 1 CO 230 V ac
- Dold Monitoring Relay 3 Phase DIN Rail 230 V ac