Siemens Relay, 1 Phase, 2 CO, Screw, Snap-On, 0.1 → 6000 r/min, 240V ac 24 → 240 V DC

Image representative of range

Subtotal (1 unit)*

£609.08

(exc. VAT)

£730.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£609.08

*price indicative

RS Stock No.:
768-485
Mfr. Part No.:
3UG5651-1CW31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Electrical Phase

1

Function

Monitoring

Contact Configuration

2 CO

Mount Type

Screw, Snap-On

Terminal Type

Screw Terminal

Time Delay

0 → 999.9 s

IP Rating

IP20

Contact Current

5A

Rotational Measuring Speed

0.1 → 6000 r/min

Supply AC Voltage

240V ac

Supply DC Voltage

24 → 240 V DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

22.5mm

Standards/Approvals

UL

Height

100mm

Length

90mm

Series

3UG5

COO (Country of Origin):
DE
The Siemens Digital Speed Monitoring Relay provides Advanced motor drive oversight for overspeed or underspeed conditions. This safety-certified variant features SIL 1 and PL c ratings to ensure reliable performance in critical industrial applications by monitoring rotational speeds with high precision and digital accuracy.

Monitoring range from 0.1 to 2200 rpm

Certified for SIL 1 and PL c

Wide supply from 24 to 240 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy