Value 17991125 Monitor Arm, Wall Mount
- RS Stock No.:
- 287-6524
- Distrelec Article No.:
- 301-84-657
- Mfr. Part No.:
- 17991125
- Brand:
- Value
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-6524
- Distrelec Article No.:
- 301-84-657
- Mfr. Part No.:
- 17991125
- Brand:
- Value
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Product Type | Monitor Arm | |
| Mount Type | Wall Mount | |
| VESA Configurations | 75 x 75 mm, 100 x 100 mm | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Value | ||
Product Type Monitor Arm | ||
Mount Type Wall Mount | ||
VESA Configurations 75 x 75 mm, 100 x 100 mm | ||
Length 125mm | ||
- COO (Country of Origin):
- TW
The LCD Monitor Wall Mount Kit is a space-saving solution for mounting monitors on walls. With a load capacity of 8 kg, this monitor arm is designed for VESA 75 x 75 mm or 100 x 100 mm monitors. The grey colour and solid metal construction make it a durable and stylish choice for any workspace.
Swivel, tilt, and rotate screen for optimal viewing angles
Easy to mount with sliding bracket design
3 pivots for maximum flexibility
Mechanical adjustments for custom positioning
Supports one monitor with VESA compatibility
Durable metal construction for stability
Related links
- StarTech.com ARMDUALWALL Monitor Arm, Wall Mount
- StarTech.com FPWTLTB1 Black Monitor Arm, Wall Mount
- StarTech.com ARMPIVWALL Black Monitor Arm, Wall Mount
- StarTech.com ARMWALL Black Monitor Arm, Wall Mount
- StarTech.com ARMWALLDSLP Silver Monitor Arm, Wall Mount
- StarTech.com ARMWALLS Black Monitor Arm, Wall Mount
- StarTech.com ARMWALLDS2 Silver Monitor Arm, Wall Mount
- StarTech.com ARMCBCLB Silver Monitor Arm, Wall Mount
