Legamaster 868458000 Portable TV Stand 0 Black 98 m
- RS Stock No.:
- 885-963
- Mfr. Part No.:
- 868458000
- Brand:
- Legamaster
Subtotal (1 unit)*
£565.85
(exc. VAT)
£679.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £565.85 |
*price indicative
- RS Stock No.:
- 885-963
- Mfr. Part No.:
- 868458000
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Portable TV Stand | |
| Maximum TV Size | 98m | |
| Maximum Load | 120kg | |
| Height | 1.74m | |
| Colour | Black | |
| Number of Shelves | 0 | |
| VESA Configurations | 800 x 600 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Portable TV Stand | ||
Maximum TV Size 98m | ||
Maximum Load 120kg | ||
Height 1.74m | ||
Colour Black | ||
Number of Shelves 0 | ||
VESA Configurations 800 x 600 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Legamaster mobile column system provides a fixed-height solution designed for versatile display needs. Its contemporary design and robust construction make it Ideal for modern office environments.
VESA mounting Interface supports screens from 200x200 to 800x600
Fixed height of 174 cm ensures maximum visibility
High stability design enhances safety during use
Assembly kit enables easy setup in less than 15 minutes
Optional accessory shelves available for additional equipment
Related links
- Legamaster 868359000 Portable TV Stand 0 Black 98 m
- RS PRO Black Portable TV Stand, Floor
- StarTech.com 1110C-MOBILE-TV-CART Floor Standing Portable TV Stand 100 in 220lb Silver, Black
- Monitor Arms & Wall Mounts
- Legamaster 868572000 Wall Mount Wall Mount 120kg Black
- Digitus DA-90372 TV Bracket
- StarTech.com 2MC1S-MONITOR-STAND Vesa Dual Monitor Arm 27 in 13.2lb Black
- StarTech.com 65SAP2-TV-WALL-MOUNT Wall Mount Wall Mount 65 in 45kg Black
