StarTech.com 1110C-MOBILE-TV-CART Floor Standing Portable TV Stand 100 in 220lb Silver, Black
- RS Stock No.:
- 533-466
- Mfr. Part No.:
- 1110C-MOBILE-TV-CART
- Brand:
- StarTech.com
Subtotal (1 unit)*
£918.33
(exc. VAT)
£1,102.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £918.33 |
*price indicative
- RS Stock No.:
- 533-466
- Mfr. Part No.:
- 1110C-MOBILE-TV-CART
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Portable TV Stand | |
| Mount Type | Floor Standing | |
| Maximum Screen Size | 100in | |
| VESA Configurations | 1000 x 600 mm | |
| Maximum Load | 220lb | |
| Tilt Angle | -10 °, 5 ° | |
| Material | Steel, Plastic, Aluminium | |
| Depth | 4.1in | |
| Colour | Silver, Black | |
| Height | 7.8ft | |
| Weight | 84.1lb | |
| Standards/Approvals | No | |
| Width | 29.7in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Portable TV Stand | ||
Mount Type Floor Standing | ||
Maximum Screen Size 100in | ||
VESA Configurations 1000 x 600 mm | ||
Maximum Load 220lb | ||
Tilt Angle -10 °, 5 ° | ||
Material Steel, Plastic, Aluminium | ||
Depth 4.1in | ||
Colour Silver, Black | ||
Height 7.8ft | ||
Weight 84.1lb | ||
Standards/Approvals No | ||
Width 29.7in | ||
- COO (Country of Origin):
- CN
StarTech Portable TV Stand, 1000x600mm VESA Configuration, 220lb Maximum Load - 1110C-MOBILE-TV-CART
This portable TV stand is a wheeled trolley designed to support large displays in professional settings, providing mobile mounting and straightforward positioning for Visual presentations and monitoring. It combines multiple materials to balance robustness and manoeuvrability while accommodating a wide range of commercial screen sizes.
Features and Benefits:
• Supports up to 220 lb load capacity for heavy displays
• Accepts VESA 1000x600 configurations for large-format screens
• Fits screen sizes up to 100 in for expansive viewing
• Height reaches 7.8 ft to present screens at elevated levels
• Tilt adjustable between -10° and +5° to optimise viewing angle
• Compact 4.1 in depth for minimal floor footprint
• Accepts VESA 1000x600 configurations for large-format screens
• Fits screen sizes up to 100 in for expansive viewing
• Height reaches 7.8 ft to present screens at elevated levels
• Tilt adjustable between -10° and +5° to optimise viewing angle
• Compact 4.1 in depth for minimal floor footprint
Applications
• Suitable for conference rooms requiring mobile display solutions
• Ideal for factory floors needing temporary Visual monitoring
• Used for trade shows where Rapid setup and relocation matter
• Can be used for on-site testing in electronics assembly areas
• Ideal for factory floors needing temporary Visual monitoring
• Used for trade shows where Rapid setup and relocation matter
• Can be used for on-site testing in electronics assembly areas
What materials contribute to structural integrity and weight balance?
The frame combines steel and aluminium with plastic components to provide a Durable yet manageable structure that balances strength and transportability.
How does the mount accommodate different screen formats?
The mounting Interface conforms to 1000x600 VESA patterns, allowing attachment of displays with compatible rear fixing points without adaptor plates.
What finish and colour options are present for professional environments?
The unit is finished in silver and black tones to blend with technical and corporate interiors while reducing Visual distraction.
How portable is it for frequent relocation between sites?
The trolley form factor with integrated wheels enables movement between rooms or areas, supporting use cases that require regular repositioning.
Related links
- RS PRO Black Portable TV Stand, Floor
- Legamaster 868458000 Portable TV Stand 0 Black 98 m
- Legamaster 868359000 Portable TV Stand 0 Black 98 m
- Monitor Arms & Wall Mounts
- StarTech.com FPWARPS Wall TV Bracket 75 in 85kg Silver, Black
- StarTech.com FHA-TV-WALL-MOUNT Black Wall Mount
- StarTech.com Portable TV Stand Stand 1 Supported Display(s) Extension Arm
- Roline Portable TV Stand 1 Supported Display(s)


