Legamaster 868359000 Portable TV Stand 0 Black 98 m
- RS Stock No.:
- 885-962
- Mfr. Part No.:
- 868359000
- Brand:
- Legamaster
Subtotal (1 unit)*
£1,039.77
(exc. VAT)
£1,247.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,039.77 |
*price indicative
- RS Stock No.:
- 885-962
- Mfr. Part No.:
- 868359000
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Portable TV Stand | |
| Maximum TV Size | 98m | |
| Maximum Load | 140kg | |
| Height | 2.13m | |
| Colour | Black | |
| VESA Configurations | 800 x 600 mm | |
| Number of Shelves | 0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Portable TV Stand | ||
Maximum TV Size 98m | ||
Maximum Load 140kg | ||
Height 2.13m | ||
Colour Black | ||
VESA Configurations 800 x 600 mm | ||
Number of Shelves 0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Legamaster versatile height-adjustable mobile system designed for ergonomic use, facilitating seamless integration with Legamaster e-Screen touch monitors for enhanced mobility and flexibility in modern office environments.
Soft start-stop function enhances usability
Anti-collision system protects individuals and objects
Compatible with VESA 200x200 up to 800x600 displays
Includes VESA 100 Interface for PC mounting
Cable management system creates a tidy setup
Manufactured with high-quality LINAK lifting columns for effortless adjustment
Compact design allows maximum movement space
Optional accessory shelves are available for added functionality
Related links
- Legamaster 868458000 Portable TV Stand 0 Black 98 m
- RS PRO Black Portable TV Stand, Floor
- StarTech.com 1110C-MOBILE-TV-CART Floor Standing Portable TV Stand 100 in 220lb Silver, Black
- Monitor Arms & Wall Mounts
- Legamaster 868572000 Wall Mount Wall Mount 120kg Black
- Digitus DA-90372 TV Bracket
- StarTech.com 2MC1S-MONITOR-STAND Vesa Dual Monitor Arm 27 in 13.2lb Black
- StarTech.com 65SAP2-TV-WALL-MOUNT Wall Mount Wall Mount 65 in 45kg Black
