StarTech.com 2MC1S-MONITOR-STAND Vesa Dual Monitor Arm 27 in 13.2lb Black

Subtotal (1 unit)*

£153.41

(exc. VAT)

£184.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.41

*price indicative

RS Stock No.:
533-470
Mfr. Part No.:
2MC1S-MONITOR-STAND
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Dual Monitor Arm

Mount Type

Vesa

Maximum Screen Size

27in

VESA Configurations

75 x 75 mm, 100 x 100 mm

Maximum Load

13.2lb

Tilt Angle

-45 °, 45 °

Material

Aluminium, Steel, Plastic

Depth

29in

Colour

Black

Width

7.9in

Standards/Approvals

No

Weight

10lb

Height

22.4in

COO (Country of Origin):
CN

StarTech Dual Monitor Arm, 13.2lb Maximum Load, 27in Maximum Screen size - 2MC1S-MONITOR-STAND


This dual monitor ARM provides a desk-mounted solution for positioning two screens, enabling ergonomic viewing and flexible workstation layouts for engineering and technical environments. It supports common VESA patterns and accommodates screens up to 27in, offering a robust mount option constructed from mixed metals and polymer components for regular industrial use.

Features and Benefits:


• Supports VESA75x75 and VESA100x100 for wide monitor compatibility
• Holds screens up to 13.2lb to suit heavier displays
• Provides tilt capability of ±45° for precise viewing angle adjustment
• Constructed from aluminium, steel and plastic for balanced strength
• Reaches a height of 22.4in to enable varied monitor elevation

Applications


• Suitable for control-room operator stations requiring dual displays
• Ideal for PCB inspection benches with side-by-side screens
• Used with CAD workstations in mechanical and electrical design
• Can be used for automated test rigs needing adjustable viewpoints

What mounting method secures the screens to the arm?


Screens attach using either 75x75mm or 100x100mm VESA interfaces, compatible with standard monitor backplate fittings.

How does the ARM cope with heavier panels during repositioning?


The design supports a maximum load of 13.2lb per screen, allowing stable movement and hold for heavier monitor assemblies.

What materials are used where durability is required?


Load-bearing components are formed from steel and aluminium, while selected non-structural parts use plastic to reduce weight.

What range of tilt adjustment is available for alignment tasks?


Tilt adjustment extends from -45° to +45° enabling steep downward and upward viewing angles.

How much desk depth should be considered for installation?


The assembly extends to a depth of 29in when deployed, which should be factored into desk layout planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy