Kensington K55409WW Black Monitor Arm Dual Monitor Arm, Clamp, Grommet
- RS Stock No.:
- 652-375
- Mfr. Part No.:
- K55409WW
- Brand:
- Kensington
Subtotal (1 unit)*
£65.82
(exc. VAT)
£78.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.82 |
*price indicative
- RS Stock No.:
- 652-375
- Mfr. Part No.:
- K55409WW
- Brand:
- Kensington
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Monitor Arm Dual Monitor Arm | |
| Colour | Black | |
| Maximum Load | 8kg | |
| Mount Type | Clamp, Grommet | |
| Maximum Reach | 399mm | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 135mm | |
| Width | 456mm | |
| Depth | 233mm | |
| Length | 233mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Monitor Arm Dual Monitor Arm | ||
Colour Black | ||
Maximum Load 8kg | ||
Mount Type Clamp, Grommet | ||
Maximum Reach 399mm | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 135mm | ||
Width 456mm | ||
Depth 233mm | ||
Length 233mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington SmartFit Ergo Dual Extended Monitor Arm enhances productivity by enabling optimal ergonomic adjustments for your monitors. This innovative ARM allows for easy elevation of your screens to eye-level, effectively reducing neck strain and improving comfort during long hours of work. Its robust design includes a substantial swivel range, along with tilt and rotation capabilities, catering to varied viewing preferences in both landscape and portrait orientations. With the added benefit of cable management, it not only promotes a tidy workspace but also maximises desk real estate, supporting displays up to 32 inches and 8kg without compromising stability or safety.
SmartFit technology simplifies ergonomic height adjustments with a colour-coded fitting chart
Wide adjustment range includes ±90° swivel, ±180° rotation, and ±45° monitor tilt for versatile viewing angles
Extendable arms allow monitors to reach a full extension of 399mm (15.7 inches) for desired placement
Durable C-clamp and grommet fasteners are easy to install, ensuring secure attachment without damaging surfaces
Quick-release VESA 75/100 mounting plates adapt to a variety of monitor types seamlessly
An integrated cable management system keeps wires organised, promoting a clutter-free workspace
Related links
- Kensington K59601WW Black Monitor Arm Dual Monitor Arm Grommet
- Leitz 65370089 Dark Grey Monitor Arm Dual Monitor Arm Grommet
- Kensington K59600WW Black Monitor Arm Grommet
- Leitz 64890089 Dark Grey Monitor Arm Grommet
- Bakker Elkhuizen BNEBFDB Clamp, Through Hole Dual Monitor Arm 35 in 10kg Black
- Bakker Elkhuizen BNEBFSB Through Hole, Clamp Dual Monitor Arm 35 in 10kg Black
- Bakker Elkhuizen BNEBFDW Clamp, Through Hole Dual Monitor Arm 35 in 10kg White
- Bakker Elkhuizen BNEBFDDG Clamp, Through Hole Dual Monitor Arm 35 in 10kg Dark Grey
