Kensington K59601WW Black Monitor Arm Dual Monitor Arm, Clamp, Grommet
- RS Stock No.:
- 652-686
- Mfr. Part No.:
- K59601WW
- Brand:
- Kensington
Subtotal (1 unit)*
£203.35
(exc. VAT)
£244.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.35 |
*price indicative
- RS Stock No.:
- 652-686
- Mfr. Part No.:
- K59601WW
- Brand:
- Kensington
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Monitor Arm Dual Monitor Arm | |
| Colour | Black | |
| Maximum Load | 9kg | |
| Maximum Reach | 505mm | |
| Mount Type | Clamp, Grommet | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 116mm | |
| Width | 574mm | |
| Depth | 469mm | |
| Length | 469mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Monitor Arm Dual Monitor Arm | ||
Colour Black | ||
Maximum Load 9kg | ||
Maximum Reach 505mm | ||
Mount Type Clamp, Grommet | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 116mm | ||
Width 574mm | ||
Depth 469mm | ||
Length 469mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington SmartFit One-Touch Height Adjustable Dual Monitor Arms provide an innovative solution for improving workspace ergonomics and increasing productivity. Designed to accommodate two monitors, this product allows for effortless height, depth, and angle adjustment, ensuring a comfortable viewing experience tailored to each user's needs. With a sturdy construction that supports monitors up to 9kg, the ARM design enables quick transitions from landscape to portrait orientation. The installation is both non-permanent and tool-free, making this monitor ARM Ideal for a variety of desk setups.
Easy one-touch adjustment for personalised comfort and optimal ergonomic positioning
Supports dual monitors, enhancing workspace functionality and increasing productivity
Stable design accommodates monitors up to 34" and a weight capacity of 9kg per ARM
Allows for ±90° tilt and extensive swivel adjustment for versatile viewing angles
Cable management system keeps your workspace tidy by concealing wires
Quick-release detachable VESA mount simplifies the monitor setup process
Non-permanent installation options include C-clamp and grommet for convenient placement
Meets ANSI/BIFMA performance and safety standards, ensuring reliable use
Constructed from Durable aluminium, plastic, and steel for longevity
Available in grey or black, fitting seamlessly into various office aesthetics
Related links
- Kensington K55409WW Black Monitor Arm Dual Monitor Arm Grommet
- Leitz 65370089 Dark Grey Monitor Arm Dual Monitor Arm Grommet
- Kensington K59600WW Black Monitor Arm Grommet
- Leitz 64890089 Dark Grey Monitor Arm Grommet
- Bakker Elkhuizen BNEBFDB Clamp, Through Hole Dual Monitor Arm 35 in 10kg Black
- Bakker Elkhuizen BNEBFSB Through Hole, Clamp Dual Monitor Arm 35 in 10kg Black
- Bakker Elkhuizen BNEBFDW Clamp, Through Hole Dual Monitor Arm 35 in 10kg White
- Bakker Elkhuizen BNEBFDDG Clamp, Through Hole Dual Monitor Arm 35 in 10kg Dark Grey
