Kern DLB 60-4A Moisture Analyser, ±0.0003 g Accuracy, LCD Graphic Display Display, 220/240 V ac-Powered

Subtotal (1 unit)*

£1,880.37

(exc. VAT)

£2,256.44

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,880.37

*price indicative

RS Stock No.:
863-534
Mfr. Part No.:
DLB 60-4A
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Moisture Analyser

Accuracy

±0.0003 g

Display Type

LCD Graphic Display

Power Source

220/240 V ac

Minimum Operating Temperature

35°C

Moisture Content

0.01% → 100%

Maximum Operating Temperature

160°C

Length

345mm

Weight

4.7kg

Standards/Approvals

CE

Width

215mm

Height

235mm

Model Number

DLB 60-4A

Resolution

0.0001 g

Plug Type

Euro

COO (Country of Origin):
CN
The Kern Moisture Analyser is an Advanced device designed for precise moisture content measurement in various materials, featuring an intuitive graphic display for enhanced usability.

Maximum weighing capacity of 60 g ensures versatility for various samples

Readability of 0.001% allows for highly accurate moisture readings

Rapid and standard drying modes cater to different sample types

Adaptable temperature calibration points offer flexibility in measurement

Integrated LCD graphic display with a backlight ensures easy visibility

Adjustable levelling feet enable precise setup on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy