Kern DIS 50-4 Moisture Analyser, ±0.003 g Accuracy, Graphic Display - Backlight Display, 230 V ac-Powered

Subtotal (1 unit)*

£2,078.30

(exc. VAT)

£2,493.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,078.30

*price indicative

RS Stock No.:
863-533
Mfr. Part No.:
DIS 50-4
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Moisture Analyser

Accuracy

±0.003 g

Display Type

Graphic Display - Backlight

Power Source

230 V ac

Minimum Operating Temperature

5°C

Moisture Content

0.001% → 100%

Maximum Operating Temperature

40°C

Width

211mm

Height

187mm

Length

342mm

Standards/Approvals

CE

Weight

5.3kg

Model Number

DIS 50-4

Resolution

0.0001 g

Plug Type

Euro

COO (Country of Origin):
IN
The Kern Moisture Analyser offers high precision for demanding applications, making it especially suited for analysing plastic granulate with exceptional accuracy.

Readability moisture of 0.0001%, ensuring highly precise measurements

Temperature range from 30 °C to 175 °C for versatile testing

LCD graphic display with adjustable backlight for optimal visibility

Weighing capacity of 50 g with high reproducibility of 0.0001 g

Memory capacity for storing 1,000 results and 40 drying programmes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy