Kern DIS 100-3 Moisture Analyser, ±0.003 g Accuracy, Graphic Display - Backlight Display, 230 V ac-Powered
- RS Stock No.:
- 863-532
- Mfr. Part No.:
- DIS 100-3
- Brand:
- Kern
Subtotal (1 unit)*
£1,781.40
(exc. VAT)
£2,137.68
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,781.40 |
*price indicative
- RS Stock No.:
- 863-532
- Mfr. Part No.:
- DIS 100-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Moisture Analyser | |
| Accuracy | ±0.003 g | |
| Display Type | Graphic Display - Backlight | |
| Power Source | 230 V ac | |
| Minimum Operating Temperature | 5°C | |
| Moisture Content | 0.01% → 100% | |
| Maximum Operating Temperature | 40°C | |
| Weight | 5.3kg | |
| Standards/Approvals | CE | |
| Width | 211mm | |
| Length | 342mm | |
| Height | 187mm | |
| Model Number | DIS 100-3 | |
| Resolution | 0.001 g | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Moisture Analyser | ||
Accuracy ±0.003 g | ||
Display Type Graphic Display - Backlight | ||
Power Source 230 V ac | ||
Minimum Operating Temperature 5°C | ||
Moisture Content 0.01% → 100% | ||
Maximum Operating Temperature 40°C | ||
Weight 5.3kg | ||
Standards/Approvals CE | ||
Width 211mm | ||
Length 342mm | ||
Height 187mm | ||
Model Number DIS 100-3 | ||
Resolution 0.001 g | ||
Plug Type Euro | ||
- COO (Country of Origin):
- IN
The Kern Moisture Analyser delivers accurate moisture measurements for demanding analyses, ensuring reliable results in laboratory environments.
Designed for high precision with readability of 0.001g
Maximum weighing capacity of 120g, Ideal for various sample sizes
Fast stabilization time of just 3 seconds for quick analyses
Features a user-friendly LCD graphic display with backlight
Memory function can store up to 1,000 results for easy access
Related links
- Kern DIS 50-4 Moisture Analyser Graphic Display - Backlight Display, 230 V ac-Powered
- Kern DAB 100-3IR Moisture Analyser Graphic Display Display, 230 V ac-Powered
- Kern DAB 200-2IR Moisture Analyser Graphic Display Display, 230 V ac-Powered
- Kern Moisture Analyser Graphic Display - Backlight Display, Mains-Powered
- Kern DLB 60-4A Moisture Analyser LCD Graphic Display Display, 220/240 V ac-Powered
- Ohaus MB25 Moisture Analyser LCD Display, Mains-Powered
- Ohaus MB120 Moisture Analyser TFT Display, Mains-Powered
- Extech MO290 Moisture Meter Backlight Display, Battery-Powered
