Adam Equipment Co Ltd Moisture Analyser, 0.01 % Accuracy, Backlit LCD Display, Mains-Powered

Subtotal (1 unit)*

£1,450.38

(exc. VAT)

£1,740.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,450.38

*price indicative

RS Stock No.:
687-187
Mfr. Part No.:
PMB 163
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Best Accuracy

0.01 %

Display Type

Backlit LCD

Scale Type

Moisture Analyser

Power Source

Mains

COO (Country of Origin):
CN
The Adam Equipment Co Ltd PMB moisture analysers deliver exceptional value with user-friendly features designed for efficient testing. An automatic test-setting function allows easy recall of frequent tests without reprogramming. USB and RS-232 interfaces enable seamless connection to computers or printers, while built-in memory and USB storage facilitate result and program management. With three heating options, PMB offers customizable test methods, helping lab professionals perform fast, accurate moisture analysis and easily share results.

Seven pre set drying modes allow test routines for several products
Audible overload alarm warns when capacity is exceeded
Testing can be set to start automatically when lid closes
Calibration for temperature and weight
Multilingual display allows use in many different countries
Quick and easy configuration using the keypad

Related links