Adam Equipment Co Ltd Moisture Analyser, 0.01 % Accuracy, Backlit LCD Display, Mains-Powered
- RS Stock No.:
- 687-186
- Mfr. Part No.:
- PMB 53
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£1,322.25
(exc. VAT)
£1,586.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,322.25 |
*price indicative
- RS Stock No.:
- 687-186
- Mfr. Part No.:
- PMB 53
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Best Accuracy | 0.01 % | |
| Display Type | Backlit LCD | |
| Scale Type | Moisture Analyser | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Best Accuracy 0.01 % | ||
Display Type Backlit LCD | ||
Scale Type Moisture Analyser | ||
Power Source Mains | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd PMB moisture analysers deliver exceptional value with user-friendly features designed for efficient testing. An automatic test-setting function allows easy recall of frequent tests without reprogramming. USB and RS-232 interfaces enable seamless connection to computers or printers, while built-in memory and USB storage facilitate result and program management. With three heating options, PMB offers customizable test methods, helping lab professionals perform fast, accurate moisture analysis and easily share results.
Seven pre set drying modes allow test routines for several products
Audible overload alarm warns when capacity is exceeded
Testing can be set to start automatically when lid closes
Calibration for temperature and weight
Multilingual display allows use in many different countries
Quick and easy configuration using the keypad
Audible overload alarm warns when capacity is exceeded
Testing can be set to start automatically when lid closes
Calibration for temperature and weight
Multilingual display allows use in many different countries
Quick and easy configuration using the keypad
Related links
- Adam Equipment Co Ltd Moisture Analyser Backlit LCD Display, Mains-Powered
- Adam Equipment Co Ltd Moisture Analyser Backlit LCD Display, Mains-Powered
- Ohaus MB25 Moisture Analyser Backlit LCD Display, Mains-Powered
- Ohaus MB27 Moisture Analyser 0.01% Accuracy Mains-Powered
- Ohaus MB23 Moisture Analyser 0.1% Accuracy Mains-Powered
- Ohaus MB120 Moisture Analyser 0.01 % / 0.001 g Accuracy Mains-Powered
- Kern Moisture Analyser 1.5 % Accuracy Mains-Powered
- Ohaus Europe GmbH MB120 Moisture Meter TFT Display, Mains-Powered
