Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Subtotal (1 pack of 20 units)*

£0.62

(exc. VAT)

£0.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 120 left, ready to ship
  • Final 7,120 unit(s) shipping from 17 November 2026
Units
Per unit
Per Pack*
20 +£0.031£0.62

*price indicative

Packaging Options:
RS Stock No.:
885-1913
Mfr. Part No.:
GRM31M3U1H104JA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

UJ

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Series

GRM

Length

3.2mm

Standards/Approvals

RoHS

Height

1.15mm

Width

1.6mm

Maximum Operating Temperature

85°C

Murata GRM 1206 SL and UJ Dielectric


Murata GRM Series are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy