Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 170-6364
- Mfr. Part No.:
- GRM31M3U1H104JA01L
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£90.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.03 | £90.00 |
*price indicative
- RS Stock No.:
- 170-6364
- Mfr. Part No.:
- GRM31M3U1H104JA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | UJ | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric UJ | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 1.15mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Murata GRM 1206 SL and UJ Dielectric
Murata GRM Series are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
