Murata 100nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7724
- Mfr. Part No.:
- GCD21BR71H104KA01L
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£102.00
(exc. VAT)
£123.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,000 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.034 | £102.00 |
*price indicative
- RS Stock No.:
- 247-7724
- Mfr. Part No.:
- GCD21BR71H104KA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Automotive Standard | AEC-Q200 | |
| Series | GCD | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Automotive Standard AEC-Q200 | ||
Series GCD | ||
Terminal Type Standard | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package. This capacitors prevents momentary dielectric breakdown by a 2-element array structure.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 100nF MLCC SMD
- Murata 100nF MLCC ±5% , SMD
- Murata 100nF MLCC ±10% , Through Hole
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 100nF MLCC SMD
- Murata 100nF MLCC SMD
