KEMET 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 769-7070
- Mfr. Part No.:
- CBR04C120J5GAC
- Brand:
- KEMET
Subtotal (1 pack of 100 units)*
£2.60
(exc. VAT)
£3.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.026 | £2.60 |
*price indicative
- RS Stock No.:
- 769-7070
- Mfr. Part No.:
- CBR04C120J5GAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 12pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | HiQ-CBR | |
| Standards/Approvals | EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624 | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 12pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series HiQ-CBR | ||
Standards/Approvals EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624 | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Kemet 0402 CBR Series
Related links
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 12 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KEMET 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
