KEMET 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Subtotal (1 reel of 10000 units)*

£150.00

(exc. VAT)

£180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.015£150.00

*price indicative

RS Stock No.:
169-6575
Mfr. Part No.:
CBR04C120J5GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

HiQ-CBR

Length

1mm

Width

500μm

Standards/Approvals

EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Kemet 0402 CBR Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy