Wurth Elektronik 330 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

£2.60

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.026£2.60
500 - 900£0.024£2.40
1000 - 1900£0.021£2.10
2000 +£0.019£1.90

*price indicative

Packaging Options:
RS Stock No.:
263-4020
Distrelec Article No.:
304-35-210
Mfr. Part No.:
885012007060
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Width

1.25mm

Height

1.25mm

Standards/Approvals

REACH, RoHS

Length

2mm

Maximum Operating Temperature

125°C

The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links