Wurth Elektronik 330 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£132.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.033£132.00

*price indicative

RS Stock No.:
263-4019
Mfr. Part No.:
885012007060
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Height

1.25mm

Length

2mm

Width

1.25mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links