Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, Surface
- RS Stock No.:
- 247-8198
- Mfr. Part No.:
- GRT188R61E475KE13D
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-8198
- Mfr. Part No.:
- GRT188R61E475KE13D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 85°C | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0603 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).
Smaller size, surface mount capacitor with 10% tolerance for infotainment applications
Related links
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
