Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface
- RS Stock No.:
- 247-8107
- Mfr. Part No.:
- GRM21BR61E106KA73K
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£230.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) shipping from 26 March 2027
- Plus 10,000 unit(s) shipping from 01 April 2027
- Plus 40,000 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.023 | £230.00 |
*price indicative
- RS Stock No.:
- 247-8107
- Mfr. Part No.:
- GRM21BR61E106KA73K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Plastic Tape Reel | |
| Dielectric | X5R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Plastic Tape Reel | ||
Dielectric X5R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 1.25mm | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 85°C | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
