Murata 220 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Subtotal (1 pack of 500 units)*

£1.00

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Pack*
500 +£0.002£1.00

*price indicative

RS Stock No.:
798-6822
Mfr. Part No.:
GRM033R11E221KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

25V dc

Construction

Stacked

Package/Case

0201

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Height

300μm

Length

600μm

Width

300μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GRM 0201 R Dielectric


0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy