TDK 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Subtotal (1 reel of 2000 units)*

£278.00

(exc. VAT)

£334.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.139£278.00

*price indicative

RS Stock No.:
242-7491
Mfr. Part No.:
CGA4J1X7S1E106K125AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Width

1.25mm

Length

2mm

Height

1.25mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.

Superior mechanical strength and high reliability due to the monolithic structure

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No

Related links