TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.055£2.75
250 - 450£0.044£2.20
500 - 950£0.039£1.95
1000 +£0.033£1.65

*price indicative

Packaging Options:
RS Stock No.:
242-7452
Mfr. Part No.:
CGA2B3X7R1H104K050BE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Width

0.5mm

Standards/Approvals

REACH, RoHS

Height

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.

High resistance to mechanical stress and thermal shock by resin layers

X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available

C0G type having excellent stable temperature and DC-bias characteristics is also available

AEC-Q20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy